61830335 | LAPP
Cable bundle hose, bundle-Ø 29 to 32 mm, PP, black, 15 m, 61830335
Order No.: 33P4242
EAN: 4044777264179
MPN:
61830335
CABLE EATER SHR-32-PPB BK
Unit Price (€ / mtr.)
10.8290 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 mtr.
10.8290 €
10 mtr.
9.8413 €
50 mtr.
8.8536 €
100 mtr.
8.1277 €
500 mtr.
7.3780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cover, 61830335, LAPP
Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.
Features
- Halogen-free
- Assembly time
- Good UV-resistance
Applications
- Bundling and protection for fixed and mobile electrical installations
- Robot-building
- Control cabinets
- Office machines and systems for data processing
Technical specifications
min. Bundle diameter | 29 mm | |
max. Bundle diameter | 32 mm | |
Material | PP | |
Colour | schwarz | |
Wall thickness | 1.3 mm | |
Length | 15 m | |
min. operating temperature | -30 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |