61830390 | LAPP
Cable bundle hose, bundle-Ø 6 to 9 mm, PP, light gray, 100 m, 61830390
Order No.: 33P4223
EAN: 4044777785278
MPN:
61830390
CABLE EATER SHR-08-PPG
Unit Price (€ / mtr.)
2.8560 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8560 €
500 mtr.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cover, 61830390, LAPP
Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.
Features
- Halogen-free
- Assembly time
- Good UV-resistance
Applications
- Bundling and protection for fixed and mobile electrical installations
- Robot-building
- Control cabinets
- Office machines and systems for data processing
Technical specifications
min. Bundle diameter | 6 mm | |
max. Bundle diameter | 9 mm | |
Material | PP | |
Colour | hellgrau | |
Wall thickness | 0.8 mm | |
Length | 100 m | |
min. operating temperature | -30 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |