61830401 | LAPP

Cable bundle hose, bundle-Ø 10 to 16 mm, PP, white, 2 m, 61830401

Order No.: 33P4229
EAN: 4044777785506
MPN:
61830401
CABLE EATER SHR-15-PPW 2m
61830401 LAPP Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
12.4593 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 mtr.
12.4593 €
10 mtr.
11.3288 €
50 mtr.
10.1983 €
100 mtr.
9.3534 €
500 mtr.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable cover, 61830401, LAPP

Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.

Features

  • Halogen-free
  • Assembly time
  • Good UV-resistance

Applications

  • Bundling and protection for fixed and mobile electrical installations
  • Robot-building
  • Control cabinets
  • Office machines and systems for data processing
Technical specifications
Filter Property Value
min. Bundle diameter 10 mm
max. Bundle diameter 16 mm
Material PP
Colour white
Wall thickness 0.8 mm
Length 2 m
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes