61830406 | LAPP
Cable bundle hose, bundle-Ø 10 to 16 mm, PP, light gray, 2 m, 61830406
Order No.: 33P4228
EAN: 4044777785551
MPN:
61830406
CABLE EATER SHR-15-PPG 2m
Unit Price (€ / mtr.)
15.3153 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 mtr.
15.3153 €
10 mtr.
13.9230 €
50 mtr.
12.5307 €
100 mtr.
11.4954 €
500 mtr.
10.4482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cover, 61830406, LAPP
Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.
Features
- Halogen-free
- Assembly time
- Good UV-resistance
Applications
- Bundling and protection for fixed and mobile electrical installations
- Robot-building
- Control cabinets
- Office machines and systems for data processing
Technical specifications
min. Bundle diameter | 10 mm | |
max. Bundle diameter | 16 mm | |
Material | PP | |
Colour | hellgrau | |
Wall thickness | 0.8 mm | |
Length | 2 m | |
min. operating temperature | -30 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |