61830408 | LAPP

Cable bundle hose, bundle-Ø 21 to 25 mm, PP, light gray, 2 m, 61830408

Order No.: 33P4239
EAN: 4044777785575
MPN:
61830408
CABLE EATER SHR-25-PPG 2m
61830408 LAPP Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
18.1594 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 mtr.
18.1594 €
10 mtr.
16.5172 €
50 mtr.
14.8631 €
100 mtr.
13.6255 €
500 mtr.
12.3760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cover, 61830408, LAPP

Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.

Features

  • Halogen-free
  • Assembly time
  • Good UV-resistance

Applications

  • Bundling and protection for fixed and mobile electrical installations
  • Robot-building
  • Control cabinets
  • Office machines and systems for data processing
Technical specifications
min. Bundle diameter 21 mm
max. Bundle diameter 25 mm
Material PP
Colour hellgrau
Wall thickness 1 mm
Length 2 m
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes