53110131 | LAPP

Storage box, without drawers, gray, (L x W x D) 150 x 200 x 100 mm, 53110131

Order No.: 33P3820
EAN: 4044777465576
MPN:
53110131
ECONOMIC BOX 150X200X100
Series: Economic Box
53110131 LAPP Storage Systems
Image may differ
Unit Price (€ / pc.)
33.6532 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6532 €

Industrial box, 53110131, LAPP

Storage box with hinges and quick-release fasteners. Protection class: IP67.

Technical specifications
Version Lagerbox
Width 200 mm
ESD protection No
Colour grau
Contents ohne Schubladen
Length 150 mm
Material ABS
Depth 100 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes