53110133 | LAPP

Storage box, without drawers, gray, (L x W x D) 200 x 300 x 160 mm, 53110133

Order No.: 33P3822
EAN: 4044777465590
MPN:
53110133
ECONOMIC BOX 200X300X160
Series: Economic Box
53110133 LAPP Storage Systems
Image may differ
Unit Price (€ / pc.)
54.1450 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.1450 €

Industrial box, 53110133, LAPP

Storage box with hinges and quick-release fasteners. Protection class: IP67.

Technical specifications
Version Lagerbox
Width 300 mm
ESD protection No
Colour grau
Contents ohne Schubladen
Length 200 mm
Material ABS
Depth 160 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes