53110134 | LAPP
Storage box, without drawers, gray, (L x W x D) 300 x 400 x 160 mm, 53110134
Unit Price (€ / pc.)
84.9541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial box, 53110134, LAPP
Storage box with hinges and quick-release fasteners. Protection class: IP67.
Technical specifications
Version | Lagerbox | |
Width | 400 mm | |
ESD protection | No | |
Colour | grau | |
Contents | ohne Schubladen | |
Length | 300 mm | |
Material | ABS | |
Depth | 160 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |