61735802 | LAPP
Cassette, round, red for PVC wires, 4.0-16 mm², 61735802
Unit Price (€ / pc.)
78.1354 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | rund, rot | |
Suitable for | PVC-Drähte | |
Cable cross-section | 4,0-16 mm² | |
Product type | Kassette | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |