61735807 | LAPP

Stripping pliers for PVC wires, 4.0-16 mm², L 191 mm, 136 g, 61735807

Order No.: 30P190
EAN: 4044773832365
MPN:
61735807
EASY STRIP INKL. O-KASSETTE
Series: EASY STRIP
61735807 LAPP Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
154.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.5810 €
Technical specifications
Suitable for PVC-Drähte
Weight 136 g
Length 191 mm
Cable cross-section 4,0-16 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes