61735814 | LAPP

Stripping pliers for PTFE wire, 0.1-4.0 mm², L 144 mm, 136 g, 61735814

Order No.: 30P194
EAN: 4044777316922
MPN:
61735814
EASY STRIP RA inkl. V-Kassette
Series: EASY STRIP
61735814 LAPP Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
189.2457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
189.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.2457 €
Technical specifications
Suitable for PTFE-Draht
Weight 136 g
Length 144 mm
Cable cross-section 0,1-4,0 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes