0034173 | LAPP

Sheathed line, 8-wire, J-2Y(ST)Y, 4 x 2 x 0.6 mm, gray, PVC, 0034173

Order No.: 97F102
EAN: 4044774742397
MPN:
0034173
J-2Y(ST)Y 04X2X0,6 GR
Series: J-2Y(ST)Y
0034173 LAPP Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
1.1900 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1900 €
10 mtr.
1.0472 €
50 mtr.
0.9639 €
100 mtr.
0.9044 €
500 mtr.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation data cables, 100 ohm, type Lapp Kabel J-2Y(ST)Y.

Suitable for data transfer rates of up to 16 Mbps. For fixed routing on or under plaster in dry and damp rooms

Technical specifications
Core insulation material PE
Core colour sequence DIN VDE 0815
Number of cores 8
Outer diameter 7.5 mm
Colour grau
Halogen free Yes
Inner diameter 0.6 mm
Cable structure 4 x 2 x 0,6 mm
Cable material Kupfer, blank
Material PVC
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes