1591031 | LAPP

Telephone cable, 10-wire, A-2YF(L)2Y, 10 x 2 x 0.6 mm, black, PE, 1591031

Order No.: 33P3752
EAN: 4044774745091
MPN:
1591031
A-2YF(L)2Y...ST III BD 10x2x0,6
Series: A-2YF(L)2Y
1591031 LAPP Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
3.0464 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
304.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.0464 €

Telephone cable, 1591031, LAPP

The 1591031 is external cable for telecommunication and data processing systems. This product is UV-resistant, laterally watertight and due to the petroleum-jelly filling additionally longitudinal watertight.

Features

  • Suitable for outdoor use
  • Interference signals
Technical specifications
Aderisolationsmaterial PE
Adernfarbe DIN VDE 0816
Anzahl der Adern 10
Außendurchmesser 12.5 mm
Farbe schwarz
Halogenfrei No
Innendurchmesser 0.6 mm
Leiteraufbau 10 x 2 x 0,6 mm
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,28 mm²
Material PE
Temperaturbereich (bewegt) -20 °C bis 50 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444991
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes