1591151 | LAPP

Telephone cable, 4-wire, A-2Y(L)2Y, 4 x 2 x 0.8 mm, black, PE, 1591151

Order No.: 33P3816
EAN: 4044774745817
MPN:
1591151
A-2Y(L)2Y...ST III BD 4x2x0,8
Series: A-2Y(L)2Y
1591151 LAPP Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
2.9274 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
292.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.9274 €

Telephone outdoor cable, 1591151, LAPP

The 1591151 is an outdoor telecommunication cable, specially layered jacket for use as directly and indirectly buried/ burial cable.

Features

  • Suitable for outdoor use
  • Interference signals
  • UV-resistant
Technical specifications
Core insulation material PE
Core colour sequence DIN VDE 0816
Number of cores 4
Outer diameter 10.9 mm
Colour schwarz
Halogen free No
Inner diameter 0.8 mm
Cable structure 4 x 2 x 0,8 mm
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PE
Temperature range (active) -20 °C bis 50 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes