1591224 | LAPP
Telephone cable, 30-wire, A-2YF(L)2Y, 30 x 2 x 0.8 mm, black, PE, 1591224
Order No.: 33P3759
EAN: 4044774746388
MPN:
1591224
A-2YF(L)2Y...ST III BD 30x2x0,8
Series: A-2YF(L)2Y
Unit Price (€ / mtr.)
17.6834 € *
Available: 0 mtr.
Leadtime: On Request **
Telephone cable, 1591224, LAPP
The 1591224 is external cable for telecommunication and data processing systems. This product is UV-resistant, laterally watertight and due to the petroleum-jelly filling additionally longitudinal watertight.
Features
- Suitable for outdoor use
- Interference signals
Technical specifications
Aderisolationsmaterial | PE | |
Adernfarbe | DIN VDE 0816 | |
Anzahl der Adern | 30 | |
Außendurchmesser | 22 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Innendurchmesser | 0.8 mm | |
Leiteraufbau | 30 x 2 x 0,8 mm | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PE | |
Temperaturbereich (bewegt) | -20 °C bis 50 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444991 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |