1591225 | LAPP

Telephone cable, 40-wire, A-2YF(L)2Y, 40 x 2 x 0.8 mm, black, PE, 1591225

Order No.: 33P3760
EAN: 4044774746425
MPN:
1591225
A-2YF(L)2Y...ST III BD 40x2x0,8
Series: A-2YF(L)2Y
1591225 LAPP Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
23.5501 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11,775.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
23.5501 €

Telephone cable, 1591225, LAPP

The 1591225 is external cable for telecommunication and data processing systems. This product is UV-resistant, laterally watertight and due to the petroleum-jelly filling additionally longitudinal watertight.

Features

  • Suitable for outdoor use
  • Interference signals
Technical specifications
Aderisolationsmaterial PE
Adernfarbe DIN VDE 0816
Anzahl der Adern 40
Außendurchmesser 24 mm
Farbe schwarz
Halogenfrei No
Innendurchmesser 0.8 mm
Leiteraufbau 40 x 2 x 0,8 mm
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PE
Temperaturbereich (bewegt) -20 °C bis 50 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444991
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes