1591304/100 | LAPP
Telephone cable, 10-wire, J-Y(ST)Y, 5 x 2 x 0.6 mm, gray, PVC, 1591304/100
Unit Price (€ / mtr.)
1.7731 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7731 €
10 mtr.
1.5589 €
50 mtr.
1.4161 €
100 mtr.
1.3209 €
500 mtr.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Outer diameter | 7.2 mm | |
Colour | grau | |
Halogen free | No | |
Inner diameter | 0.6 mm | |
Cable structure | 5 x 2 x 0,6 mm | |
Material | PVC | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |