1591307/100 | LAPP

Telephone cable, 20-wire, J-Y(ST)Y, 10 x 2 x 0.6 mm, gray, PVC, 1591307/100

Order No.: 30P3609
EAN: 4044774746814
MPN:
1591307/100
J-Y(ST)Y...LG 10X2X0,6
Series: J-Y(ST)Y
1591307/100 LAPP Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
2.9512 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9512 €
10 mtr.
2.6061 €
50 mtr.
2.3800 €
100 mtr.
2.2015 €
500 mtr.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PVC
Number of cores 20
Outer diameter 9 mm
Colour grau
Halogen free No
Inner diameter 0.6 mm
Cable structure 10 x 2 x 0,6 mm
Material PVC
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin IT
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes