1591502/100 | LAPP

Telephone cable, 6-wire, J-Y(ST)Y, 3 x 2 x 0.8 mm, gray, PVC, 1591502/100

Order No.: 30P3674
EAN: 4044774747286
MPN:
1591502/100
J-Y(ST)Y...LG 3X2X0,8
Series: J-Y(ST)Y
1591502/100 LAPP Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
2.1777 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1777 €
10 mtr.
1.9159 €
50 mtr.
1.7374 €
100 mtr.
1.5946 €
500 mtr.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of cores 6
Inner diameter 0.8 mm
Cable structure 3 x 2 x 0.8 mm
Colour gray
Material PVC
Outer diameter 8.5 mm
Halogen free No
Core insulation material PVC
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85444991
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes