1591505/100 | LAPP

Telephone cable, 12-wire, J-Y(ST)Y, 6 x 2 x 0.8 mm, gray, PVC, 1591505/100

Order No.: 30P3702
EAN: 4044774747408
MPN:
1591505/100
J-Y(ST)Y...LG 6X2X0,8
Series: J-Y(ST)Y
1591505/100 LAPP Telecommunication Cables
Image may differ
Unit Price (€ / mtr.)
3.7604 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7604 €
10 mtr.
3.3082 €
50 mtr.
2.9869 €
100 mtr.
2.7727 €
500 mtr.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PVC
Number of cores 12
Outer diameter 10.5 mm
Colour grau
Halogen free No
Inner diameter 0.8 mm
Cable structure 6 x 2 x 0,8 mm
Material PVC
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin IT
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes