1591506/100 | LAPP
Telephone cable, 16-wire, J-Y(ST)Y, 8 x 2 x 0.8 mm, gray, PVC, 1591506/100
Unit Price (€ / mtr.)
4.4744 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4744 €
10 mtr.
3.9270 €
50 mtr.
3.5819 €
100 mtr.
3.3201 €
500 mtr.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Number of cores | 16 | |
Outer diameter | 11.5 mm | |
Colour | grau | |
Halogen free | No | |
Inner diameter | 0.8 mm | |
Cable structure | 8 x 2 x 0,8 mm | |
Material | PVC | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |