83881123 | LAPP
Temperature indicator, 70 °C, 83881123
Order No.: 80B835
EAN: 4064727996646
MPN:
83881123
FLEXIMARK THERMO WRAP70°C -20
Series: FLEXIMARK THERMO WRAP
Unit Price (€ / pc.)
5.1884 € *
Available: 20 pcs.
Leadtime: 6 Weeks **
Temperature indicator, 83881123, LAPP
This supplied temperature indicator enables visual inspection of electrical equipment. The colour changes if the temperature is exceeded. Quickly identifying overheated electrical components makes rapid cause analysis possible. This allows appropriate countermeasures to be initiated to avoid plant downtimes.
Features
- Safe, fast and uncomplicated installation
- Irreversible colour change at temperatures from +70°C or +90°C
- 24/7 monitoring and the memory effect make it possible to continuously record temperature exceedance, and can act as an early warning of overheating
Applications
- Cable outer diameters up to 33 mm
- Power cables
- Dry interiors
Technical specifications
min. Temperatur | 70 °C | |
Produkt-Art | Temperatur-Indikator |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |