83881135 | LAPP
Temperature indicator, 52 °C, 83881135
Order No.: 80B833
EAN: 4064727996769
MPN:
83881135
FLEXIMARK THERMO SPOT-B 52°C - 20
Series: FLEXIMARK THERMO SPOT-B
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Temperature indicator, 83881135, LAPP
This attached temperature indicator makes it possible to carry out a visual inspection of electrical equipment with a flat surface. A colour change occurs if the temperature is exceeded. Quickly identifying overheated electrical components makes rapid cause analysis possible. This allows appropriate countermeasures to be initiated to avoid plant downtimes.
Features
- Safe, fast and uncomplicated installation
- Irreversible colour change at temperatures from +52°C
- 24/7 monitoring and the memory effect make it possible to continuously record temperature exceedance, and can act as an early warning of overheating
Applications
- Indicating temperature exceedances
- Electrical equipment
- Dry interiors
Technical specifications
min. Temperatur | 52 °C | |
Produkt-Art | Temperatur-Indikator |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |