61721550 | LAPP
Uninsulated wire end ferrule, 1.5 mm², 10 mm long, DIN 46228, silver, 61721550
Order No.: 33P3971
EAN: 4044773208726
MPN:
61721550
ADERENDHÜLSEN AH DIN 1,5/10
Unit Price (€ / pc.)
0.0298 € *
Available: 494 pcs.
Leadtime: 4 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0298 €
100 pcs.
0.0262 €
500 pcs.
0.0226 €
1000 pcs.
0.0202 €
5000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61721550, LAPP
Uninsulated conductor end sleeves. Slightly funnel-shaped opening makes it easy to slip it on to the core.
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Elektrolytkupfer | |
Length | 10 mm | |
Cable cross-section | 1,5 mm² | |
max. operating temperature | 200 °C | |
Standard number | DIN 46228 |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |