61721868 | LAPP

Insulated wire end ferrule, 0.34 mm², 10.5 mm/6 mm long, DIN 46228/4, turquoise, 61721868

Order No.: 33P4182
EAN: 4044773208009
MPN:
61721868
ADERENDHÜLSEN AHI N 0,34/6 TQ
61721868 LAPP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Next delivery: 300 pcs. on 2025-05-02
Leadtime: On Request **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0488 €
10 pcs.
0.0428 €
50 pcs.
0.0381 €
100 pcs.
0.0333 €
500 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductor end sleeve, 61721868, LAPP

The 61721868 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Cable cross-section 0,34 mm²
Isolated Yes
Colour türkis
Length 10.5 mm
Pin lenght 6 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes