61721880 | LAPP
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, white, 61721880
Order No.: 33P4184
EAN: 4044773207798
MPN:
61721880
ADERENDHÜLSEN AHI N 0,75/8 WH
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0309 €
10 pcs.
0.0274 €
50 pcs.
0.0238 €
100 pcs.
0.0214 €
500 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61721880, LAPP
The 61721880 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
Cable cross-section | 0,75 mm² | |
Isolated | Yes | |
Colour | weiß | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |