61721940 | LAPP
Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228/4, black, 61721940
Order No.: 33P4193
EAN: 4044773207644
MPN:
61721940
ADERENDHÜLSEN AHI N 6/12 BK
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0904 €
10 pcs.
0.0785 €
50 pcs.
0.0702 €
100 pcs.
0.0607 €
500 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61721940, LAPP
The 61721940 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
Cable cross-section | 6,0 mm² | |
Isolated | Yes | |
Colour | schwarz | |
Length | 20 mm | |
Pin lenght | 12 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |