61721950 | LAPP

Insulated wire end ferrule, 6.0 mm², 26 mm/18 mm long, DIN 46228-4, black, 61721950

Order No.: 33P4179
EAN: 4044773207620
MPN:
61721950
ADERENDHÜLSEN AHI L 6/18 BK
61721950 LAPP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 75 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1178 €
10 pcs.
0.1012 €
50 pcs.
0.0904 €
100 pcs.
0.0785 €
500 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61721950, LAPP

The 61721950 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour black
Length 26 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes