61721970 | LAPP
Insulated wire end ferrule, 10 mm², 27 mm/18 mm long, DIN 46228/4, ivory, 61721970
Order No.: 33P4175
EAN: 4044773207460
MPN:
61721970
ADERENDHÜLSEN AHI L 10/18 IV
Unit Price (€ / pc.)
0.1464 € *
Available: 200 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1464 €
10 pcs.
0.1261 €
50 pcs.
0.1119 €
100 pcs.
0.0964 €
500 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61721970, LAPP
The 61721970 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
Farbe | elfenbein | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 27 mm | |
Leiterquerschnitt | 10 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 18 mm |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |