61721980 | LAPP
Insulated wire end ferrule, 16 mm², 23 mm/12 mm long, DIN 46228/4, green, 61721980
Order No.: 33P4190
EAN: 4044773207422
MPN:
61721980
ADERENDHÜLSEN AHI N 16/12 GN
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1392 €
10 pcs.
0.1214 €
50 pcs.
0.1083 €
100 pcs.
0.0928 €
500 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61721980, LAPP
The 61721980 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
Cable cross-section | 16 mm² | |
Isolated | Yes | |
Colour | grün | |
Length | 23 mm | |
Pin lenght | 12 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |