61746503 | LAPP
Insulated wire end ferrule, 2.5 mm², 21.5 mm/12 mm long, blue, 61746503
Order No.: 33P4209
EAN: 4044773378726
MPN:
61746503
ADERENDHÜLSEN AHK 2,5/12 BU
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2059 €
10 pcs.
0.1773 €
50 pcs.
0.1571 €
100 pcs.
0.1369 €
500 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61746503, LAPP
The 61746503 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.
Features
- Halogen-free
Applications
- Special conductor end sleeve model with large plastic collar for thick insulation cables
- Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
Colour | blau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 21.5 mm | |
Cable cross-section | 2,5 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 12 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |