61746506 | LAPP
Insulated wire end ferrule, 10 mm², 24 mm/12 mm long, red, 61746506
Order No.: 33P4207
EAN: 4044773378450
MPN:
61746506
ADERENDHÜLSEN AHK 10/12 RD
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3011 €
100 pcs.
0.2618 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61746506, LAPP
The 61746506 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.
Features
- Halogen-free
Applications
- Special conductor end sleeve model with large plastic collar for thick insulation cables
- Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
Colour | rot | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 24 mm | |
Cable cross-section | 10 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 12 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |