61746720 | LAPP

Insulated wire end ferrule, 1.5 mm², 24.5 mm/18 mm long, DIN 46228-4, red, 61746720

Order No.: 33P4174
EAN: 4044773378412
MPN:
61746720
ADERENDHÜLSEN AHI L 1,5/18 RD
61746720 LAPP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0655 €
10 pcs.
0.0547 €
50 pcs.
0.0488 €
100 pcs.
0.0428 €
500 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61746720, LAPP

The 61746720 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour red
Length 24.5 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes