61801600 | LAPP

Insulated wire end ferrule, 0.5 mm², 15.5 mm/10 mm long, DIN 46228/4, white, 61801600

Order No.: 33P4139
EAN: 4044773209181
MPN:
61801600
ADERENDHÜLSEN AHI DIN HL 0,5/10WH
61801600 LAPP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Next delivery: 400 pcs. on 2025-04-04
Leadtime: On Request **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0500 €
10 pcs.
0.0440 €
50 pcs.
0.0393 €
100 pcs.
0.0333 €
500 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductor end sleeve, 61801600, LAPP

The 61801600 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Farbe weiß
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 15.5 mm
Leiterquerschnitt 0,5 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 10 mm
Logistics
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes