61801700 | LAPP
Insulated wire end ferrule, 1.5 mm², 12.5 mm/6 mm long, DIN 46228/4, black, 61801700
Order No.: 33P4171
EAN: 4044773208856
MPN:
61801700
ADERENDHÜLSEN AHI K 1,5/6 BK
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0452 €
10 pcs.
0.0393 €
50 pcs.
0.0345 €
100 pcs.
0.0309 €
500 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61801700, LAPP
The 61801700 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
Cable cross-section | 1,5 mm² | |
Isolated | Yes | |
Colour | schwarz | |
Length | 12.5 mm | |
Pin lenght | 6 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |