61801760 | LAPP
Insulated wire end ferrule, 2.5 mm², 19 mm/12 mm long, DIN 46228/4, blue, 61801760
Order No.: 33P4141
EAN: 4044773208573
MPN:
61801760
ADERENDHÜLSEN AHI DIN HL 2,5/12BU
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0666 €
10 pcs.
0.0559 €
50 pcs.
0.0488 €
100 pcs.
0.0428 €
500 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61801760, LAPP
The 61801760 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
Farbe | blau | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 19 mm | |
Leiterquerschnitt | 2,5 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 12 mm |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |