61801820 | LAPP

Insulated wire end ferrule, 6.0 mm², 25 mm/18 mm long, DIN 46228/4, yellow, 61801820

Order No.: 33P4154
EAN: 4044773208283
MPN:
61801820
ADERENDHÜLSEN AHI DIN L 6/18YE
61801820 LAPP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1000 €
50 pcs.
0.0893 €
100 pcs.
0.0774 €
500 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductor end sleeve, 61801820, LAPP

The 61801820 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Cable cross-section 6,0 mm²
Isolated Yes
Colour gelb
Length 25 mm
Pin lenght 18 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes