61801930 | LAPP

Insulated wire end ferrule, 50 mm², 36 mm/20 mm long, DIN 46228-4, blue, 61801930

Order No.: 33P4169
EAN: 4044773207965
MPN:
61801930
ADERENDHÜLSEN AHI DIN N50/20BU
61801930 LAPP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61801930, LAPP

The 61801930 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Filter Property Value
Cable cross-section 50 mm²
Isolated Yes
Colour blue
Length 36 mm
Pin lenght 20 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes