61801940 | LAPP
Insulated wire end ferrule, 50 mm², 41 mm/25 mm long, DIN 46228/4, blue, 61801940
Order No.: 33P4158
EAN: 4044773207958
MPN:
61801940
ADERENDHÜLSEN AHI DIN L50/25BU
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61801940, LAPP
The 61801940 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
Farbe | blau | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 41 mm | |
Leiterquerschnitt | 50 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 25 mm |
Download
Logistics
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |