61802034 | LAPP
Insulated wire end ferrule, 10 mm², 26 mm/14 mm long, red, 61802034
Order No.: 33P4200
EAN: 4044773207293
MPN:
61802034
ADERENDHÜLSEN AHI-TWIN 2X10 RD
Unit Price (€ / pc.)
0.4046 € *
Available: 83 pcs.
Leadtime: 3 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2749 €
500 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61802034, LAPP
The 61802034 is a twin insulated conductor end sleeve for two strand conductors. This product has special shape of plastic collar that enables simultaneous holding of two strand conductors. Correct crimping of two conductors in a TWIN conductor end sleeve achieves a proper electrical and mechanical connection.
Technical specifications
Colour | rot | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 26 mm | |
Cable cross-section | 10 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 14 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |