61802064 | LAPP
Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, DIN 46228/4, gray, 61802064
Order No.: 33P4215
EAN: 4044773799170
MPN:
61802064
ADERENDHÜLSEN XL 0,75 GY 10
Unit Price (€ / pc.)
0.0643 € *
Available: 250 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0643 €
10 pcs.
0.0536 €
50 pcs.
0.0476 €
100 pcs.
0.0417 €
500 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61802064, LAPP
The 61802064 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.
Features
- Halogen-free
Applications
- Special conductor end sleeve model with large plastic collar for thick insulation cables
- Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
Cable cross-section | 0,75 mm² | |
Isolated | Yes | |
Colour | grau | |
Length | 16 mm | |
Pin lenght | 10 mm | |
Standard number | DIN 46228/4 | |
Contact material | Elektrolytkupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |