61802065 | LAPP
Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, red, 61802065
Order No.: 33P4218
EAN: 4044773799187
MPN:
61802065
ADERENDHÜLSEN XL 1,0 RD 8
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Next delivery: 257 pcs. on 2025-04-25
Leadtime: 1 Week **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0369 €
10 pcs.
0.0321 €
50 pcs.
0.0286 €
100 pcs.
0.0250 €
500 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61802065, LAPP
The 61802065 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.
Features
- Halogen-free
Applications
- Special conductor end sleeve model with large plastic collar for thick insulation cables
- Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
Cable cross-section | 1,0 mm² | |
Isolated | Yes | |
Colour | rot | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Elektrolytkupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |