61802068 | LAPP

Insulated wire end ferrule, 1.5 mm², 16 mm/10 mm long, DIN 46228/4, black, 61802068

Order No.: 33P4219
EAN: 4044773799217
MPN:
61802068
ADERENDHÜLSEN XL 1,5 BK 10
61802068 LAPP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 496 pcs.
Leadtime: 2 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0643 €
10 pcs.
0.0536 €
50 pcs.
0.0476 €
100 pcs.
0.0417 €
500 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductor end sleeve, 61802068, LAPP

The 61802068 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.

Features

  • Halogen-free

Applications

  • Special conductor end sleeve model with large plastic collar for thick insulation cables
  • Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
Cable cross-section 1,5 mm²
Isolated Yes
Colour schwarz
Length 16 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Elektrolytkupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes