61802069 | LAPP
Insulated wire end ferrule, 16 mm², 23 mm/12 mm long, DIN 46228/4, blue, 61802069
Order No.: 33P4221
EAN: 4044773799224
MPN:
61802069
ADERENDHÜLSEN XL 16,0 BU 12
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1868 €
10 pcs.
0.1607 €
50 pcs.
0.1416 €
100 pcs.
0.1238 €
500 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 61802069, LAPP
The 61802069 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.
Features
- Halogen-free
Applications
- Special conductor end sleeve model with large plastic collar for thick insulation cables
- Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
Cable cross-section | 16 mm² | |
Isolated | Yes | |
Colour | blau | |
Length | 23 mm | |
Pin lenght | 12 mm | |
Standard number | DIN 46228/4 | |
Contact material | Elektrolytkupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |