62120220 | LAPP
Uninsulated wire end ferrule, 1.0 mm², 6 mm long, DIN 46228, silver, 62120220
Order No.: 33P3974
EAN: 4044773293159
MPN:
62120220
ADERENDHÜLSEN AH DIN 1/6
Unit Price (€ / pc.)
0.0214 € *
Available: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0214 €
100 pcs.
0.0190 €
500 pcs.
0.0167 €
1000 pcs.
0.0143 €
5000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 62120220, LAPP
Uninsulated conductor end sleeves. Slightly funnel-shaped opening makes it easy to slip it on to the core.
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Elektrolytkupfer | |
Length | 6 mm | |
Cable cross-section | 1,0 mm² | |
max. operating temperature | 200 °C | |
Standard number | DIN 46228 |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |