62120280 | LAPP
Uninsulated wire end ferrule, 16 mm², 12 mm long, DIN 46228, silver, 62120280
Order No.: 33P3976
EAN: 4044773292770
MPN:
62120280
ADERENDHÜLSEN AH DIN 16/12
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0690 €
500 pcs.
0.0607 €
1000 pcs.
0.0524 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductor end sleeve, 62120280, LAPP
Uninsulated conductor end sleeves. Slightly funnel-shaped opening makes it easy to slip it on to the core.
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Elektrolytkupfer | |
Length | 12 mm | |
Cable cross-section | 16 mm² | |
max. operating temperature | 200 °C | |
Standard number | DIN 46228 |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |