EL-USB-2-LCD | Lascar Electronics
USB data loggers, Temperature, humidity, IP 67, 16379
USB temperature and moisture data loggers with LCD, type Lascar EL-USB-2-LCD.
Temperature measuring range: –35 to +80 °C (-31 to +176 °F). Moisture measuring range: 0 to 100 % rH. Dew point calculation with software. Measuring rate: 10 s, 1.0 min, 5.0 min, 30 min, 1.0 h, 6.0 h, 12 h. Number of recordings: 16379 measured values (temperature and moisture). Tolerance of temperature/moisture measurements: typically ±0.5 °C (1.0 °F)/±3.0 % rH (between 20 to 80 % rH). Additional features: USB interface, programmable alarm thresholds for temperature and moisture, data rollover (oldest data is overwritten in case of overflow of logging memory). Operating temperatures: –35 to +80 °C. Degree of protection IP 67. Battery: 1/2 AA 3.6 V Lithium. Battery life: approx. 1.0 year (depending on the temperature, measuring rate and utilization of the display). Dimensions: 126 x 25.3 mm. Weight: 39 g. Supplied with battery and software for Windows 98/2000/XP/Vista (32-bit).
Type: EL-USB-2-LCD, data logger
Logging Function | Temperatur, Feuchte | |
Number of measured values | 16379 | |
Recording interval | 40s bis 12h | |
Interfaces | USB | |
Degree of protection (IP) | IP67 |
Country of origin | CN |
Customs tariff number | 85312095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |