EL-USB-TC | Lascar Electronics

USB data loggers, Temperature, 32510, 1 s

Order No.: 20K312
EAN: 4099891474416
MPN:
EL-USB-TC
EL-USB-TC Lascar Electronics Data Loggers
Image may differ
Unit Price (€ / pc.)
170.7650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.77 € *
Price list
Quantity
Price per unit*
1 pcs.
170.7650 €
5 pcs.
139.0515 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB data loggers with thermocouple K, type Lascar EL-USB-TC.

Measuring range: thermocouple type K max. –200 to +1350 °C, type J max. –200 to +1190 °C, type T max. –200 to +390 °C. Measuring rate: 1.0 10 s, 1.0 min, 5.0 min, 30 min, 1.0 h, 6.0 h, 12 h. Number of recordings: 32510 measured values. Tolerance: typically ±1.0 % USB port, 2 programmable alarm thresholds. Operating temperatures: –10 to +40 °C. Dimensions: 118 x 27 mm, Weight: 38 g. Battery: 1/2 AA 3.6 V Lithium. Battery life: approx. 6.0 months (at +25 °C and measuring rate of 1.0 min). Supplied with battery, thermocouple type K for measuring range from 0 to +400 °C, software for Windows 98/2000/XP/Vista (32-bit).

Type: EL-USB-TC, data logger

Technical specifications
Number of measured values 32510
Logging Function Temperatur
Interfaces USB
Recording interval 1s bis 12h
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes