LCMXO2-1200HC-4TG100I | Lattice Semiconductor

FPGA, MachXO2, Lattice Semiconductor LCMXO2-1200HC-4TG100I, LQFP-100

Order No.: 64S2618
EAN: 4099879145918
MPN:
LCMXO2-1200HC-4TG100I
Series: MachXO2
LCMXO2-1200HC-4TG100I Lattice Semiconductor FPGA
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
12.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.5664 €

Field programmable gate array, LCMXO2-1200HC-4TG100I, Lattice Semiconductor

The LCMXO2-1200HC-4TG100I is a ultra low power, instant-on, non-volatile PLDs has six devices with densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition to LUT-based, low-cost programmable logic this device features Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), preengineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I2 C controller and timer/counter. These features allow this device to be used in low cost, high volume consumer and system applications.

Features

  • Flexible logic architecture
  • Ultra low power devices
  • Embedded and distributed memory
  • On-chip user flash memory
  • Pre-engineered source synchronous I/O
  • Non-volatile, infinitely reconfigurable
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Number of logical elements 1280
Number of I/Os 79
Voltage 2.37-3.46 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TW
Original Packaging Tray with 90 pieces
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes