LCMXO2-2000HC-4TG144I | Lattice Semiconductor

FPGA, MachXO2, Lattice Semiconductor LCMXO2-2000HC-4TG144I, LQFP-144

Order No.: 64S2616
EAN: 4099879145895
MPN:
LCMXO2-2000HC-4TG144I
Series: MachXO2
LCMXO2-2000HC-4TG144I Lattice Semiconductor FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
450.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
18.0047 €

Field programmable gate array, LCMXO2-2000HC-4TG144I, Lattice Semiconductor

The LCMXO2-2000HC-4TG144I is a ultra low power, instant-on, non-volatile PLDs has six devices with densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition to LUT-based, low-cost programmable logic this device features Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), preengineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I2 C controller and timer/counter. These features allow this device to be used in low cost, high volume consumer and system applications.

Features

  • Flexible logic architecture
  • Ultra low power devices
  • Embedded and distributed memory
  • On-chip user flash memory
  • Pre-engineered source synchronous I/O
  • Non-volatile, infinitely reconfigurable
Technical specifications
Filter Property Value
Enclosure LQFP-144
Assembly SMD
Number of logical elements 2112
Number of I/Os 111
Voltage 2.37-3.46 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin MY
MSL MSL 3
Customs tariff number 85423990
Original Packaging Tray with 60 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes